1 min order
UPS, UB, DC UPS, DIN Rail Mount, 480W, 24V, 1x Screw TerminalUB20.241
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Requires Only One 12V Battery for a 24V Output
- Regulated output voltage in buffer operation
- Minimum voltage drop between input and output
- Electronic overload and short-circuit protection
- Comprehensive battery management
- Intelligent diagnostics and signalling equipment
- Safety standards UL 508, UL 60950-1, IEC 60950
- EMC standards EN 61000-6-1/6-2/6-3/6-4, EN 55022(B)
Legislation and compliance
RoHS
No Information
Article Information
- One-battery-concept: each battery is individually charged and monitored, avoiding the need for matched batteries
- Optimized battery management system for longest battery life
- Adjustable maximum buffer time to maximize battery lifetime
Previous Article Number
1064940
Paper catalogue
2016/17 p. 1535
Additional information
Country of origin Czech Republic (CZ)
Manufacturer Puls
Gross weight (incl. package) 753 Gram
Dimensions (incl. package) 185 x 150 x 55 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004
EAN 875404001928