Business
Private
EURexc. VAT
All
Cart
All
TVS Diode, 30V, 400W, DO-214ACSMAJ30A
SMAJ30A - TVS Diode, 30V, 400W, DO-214AC, Bourns
303-88-837
SMAJ30A

New to us
TVS Diode, 30V, 400W, DO-214AC

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Uni-Directional 
30 V
48.4 V
400 W
8.3 A

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not compliant Learn more
REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer Bourns
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 10 x 8 x 4 MM
Customs number 8541100000
UNSPSC (v5.03) 32111511