Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Torch, LED, 1x AAA, 90lm, 110m, IP54, Black502597
502597 - Torch, LED, 1x AAA, 90lm, 110m, IP54, Black, Ledlenser
304-00-262
502597

New
Torch, LED, 1x AAA, 90lm, 110m, IP54, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
90 lm
15 lm
1x AAA 
6 h
3 h

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Advanced Focus System for efficient, precise flood and spot lighting

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Ledlenser
Gross weight (incl. package) 172 Gram
Dimensions (incl. package) 85 x 145 x 85 MM
Customs number 8513100000
UNSPSC (v5.03) 39111702
EAN 4058205028462