Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
PCB Power Relay 1CO 10A DC 12V 400Ohm476583
476583 - PCB Power Relay 1CO 10A DC 12V 400Ohm, RS PRO
304-04-289
476583

New to us
PCB Power Relay 1CO 10A DC 12V 400Ohm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
400 Ohm
DC 
1CO 
PCB Pins 
Through Hole 
Standards Met:UL Recognized

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 12 Gram
Dimensions (incl. package) 80 x 48 x 17 MM
Customs number 8536419089
UNSPSC (v5.03) 39121535
EAN 5056070998803