1 min order
Holder Brackets, PC, 35kg, Black32.183
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
The basic CPU holder can hold the computer horizontally or vertically.
- Suitable for both horizontal and vertical installation
- Consists of two brackets
- Height horizontally adjustable: 155 ... 310 mm
- Widt hhorizontally adjustable: 350 ... 600 mm
- Height vertically adjustable: 340 ... 460 mm
- Width adjustable from 150-250 mm, mounted vertically
- Made from durable steel
- Maximum load 35 kg
Previous Article Number
1033515
Additional information
Country of origin China (CN)
Manufacturer Dataflex
Gross weight (incl. package) 2311 Gram
Dimensions (incl. package) 400 x 185 x 65 MM
Customs number 7326909890
UNSPSC (v5.03) 43211613
EAN 805410321833