Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heat Sink Black Anodised 25K/W 18x25.4x8mmFK 209 SA-32
FK 209 SA-32 - Heat Sink Black Anodised 25K/W 18x25.4x8mm, Fischer Elektronik
175-60-203
FK 209 SA-32

Heat Sink Black Anodised 25K/W 18x25.4x8mm

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
25.4 mm
25 K/W
Aluminium 
18 mm
With 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 1.5 Gram
Dimensions (incl. package) 25 x 17 x 8 MM
Customs number 7616999099
UNSPSC (v5.03) 32131001