Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DisplayPort KVM Extender Remote Unit 100m 4096 x 2160CE920R
CE920R - DisplayPort KVM Extender Remote Unit 100m 4096 x 2160, Aten
304-00-655
CE920R

New
DisplayPort KVM Extender Remote Unit 100m 4096 x 2160

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
KVM Extender 
Black 
Audio 
DisplayPort 
RJ45 
USB 
100 m
Dimensions L x W x H:182 x 29 mm
Weight:640 g
Width:182 mm
Dimensions W x H x D:182 x 29 x 120 mm
Resolution:4096 x 2160
Depth:120 mm
Height:29 mm
Dimensions W x D x H:182 x 120 x 29 mm
Temperature range:0 ... °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Aten
Gross weight (incl. package) 1070 Gram
Dimensions (incl. package) 283 x 100 x 173 MM
Customs number 8517620000
UNSPSC (v5.03) 60141009
EAN 4710469341861