Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Crimp Contact, Female, 10A, 18AWG936010045
936010045 - Crimp Contact, Female, 10A, 18AWG, Molex
303-81-003
936010045

New to us
Crimp Contact, Female, 10A, 18AWG

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
Female 
Copper Alloy 
0.75 mm²
18 AWG
Series:GWconnect
Rated current:<prefix></prefix>10<suffix></suffix>
Cross-section:0.75 mm²

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Molex
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 22 x 2 x 2 MM
Customs number 8536699099
UNSPSC (v5.03) 39121402