1 min order
Coaxial Cable RG-400 FEP 4.95mm 50Ohm Silver-Plated Copper Brown 100mRG 400 M 100
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Type RG: Extremely good mechanical characteristics and resistance to chemicals
- Type FLEXIFORM 405 FJ: Good flexibility in spite of solid internal conductor. For applicatons up to 20 GHz
- Type FLEXIFORM 402 FJ: Good flexibility in spite of solid internal conductor. For applications up to 20 GHz
- Type FLEXIFORM 405 FJ: Good flexibility in spite of solid internal conductor. For applications up to 20 GHz
- Type FLEXIFORM 402 FJ: Good flexibility in spite of solid internal conductor. For applications up to 20 GHz
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30412774
Additional information
Country of origin Germany (DE)
Manufacturer Habia
Gross weight (incl. package) 3366 Gram
Dimensions (incl. package) 200 x 200 x 200 MM
Customs number 8544200090
UNSPSC (v5.03) 26121606