1 min order
Charging Station, Chargeable Devices 6EX-1105-2
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
EX-1105-2, power cable
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- USB-C Power Delivery (PD) port up to 65 W
- Qualcomm Quick Charge 3.0 port with up to 18 W
- Three USB ports with up to 2.4 A (12 W) per port simultaneously
- 130 W total power
Previous Article Number
30416594
Additional information
Country of origin China (CN)
Manufacturer Exsys
Gross weight (incl. package) 710 Gram
Dimensions (incl. package) 165 x 140 x 58 MM
Customs number 8504408390
UNSPSC (v5.03) 39121006
EAN 4718359110528