1 min order
Ceramic Capacitor Assortment, 1 pF ... 220 nF, 10 ... 50 VDCSMD-CM 10
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Ceramic material, tolerance and E6/E12 values, total 44 values:
- COG, 5%: 1 to 470 pF
- X7R, 10%: 560 pF to 100 nF
- 1 to 100 pF (E6) - 150 pF to 22 nF (E12) - 33 to 100 nF (E6)
Legislation and compliance
RoHS
No Information
Article Information
Previous Article Number
6500182
Paper catalogue
2016/17 p. 263
Paper catalogue
2013/14 p. 322
Additional information
Country of origin Switzerland (CH)
Manufacturer Constructiva
Gross weight (incl. package) 232 Gram
Dimensions (incl. package) 220 x 165 x 30 MM
Customs number 8532230000
UNSPSC (v5.03) 32121501