Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Case, Watertight with Removable Lid, 6.6l, 270x316x143mm, Polypropylene (PP), Black2712HL.B
2712HL.B - Case, Watertight with Removable Lid, 6.6l, 270x316x143mm, Polypropylene (PP), Black, GT Line
303-89-147
2712HL.B

New
Case, Watertight with Removable Lid, 6.6l, 270x316x143mm, Polypropylene (PP), Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
6.6 l
Polypropylene (PP) 
1.5 kg
Black 
316 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Scope of delivery: Case including foam insert

Family Information

  • Very robust, developed for military use, conforms to Defence Standard 81-41 Level J
  • Resistant to dust, water (IP67), humidity and cold
  • Internal slots for optional panel mounting brackets or ring
  • Ideal for storage and transport of sensitive equipment
  • Airtight O-ring seal, manual pressure release valve, stainless treated metal parts
  • Inter-stackable, lockable (with padlock)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer GT Line
Gross weight (incl. package) 1800 Gram
Dimensions (incl. package) 320 x 305 x 170 MM
Customs number 4202125000
UNSPSC (v5.03) 24112504
EAN 8024482189987