Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Capacitive Buffer Module 24V2866213
2866213 - Capacitive Buffer Module 24V, Phoenix Contact
169-96-401
2866213
QUINT-BUFFER/24DC/20

Capacitive Buffer Module 24V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Capacity Module 
24 V
64 mm
130 mm
125 mm
Series:Quint Series

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation
SVHC Lead (CAS: 7439-92-1)
SCIP SSNcfc105ed-3dbc-49c2-b882-7ba96293a952

Additional information

Country of origin China (CN)
Manufacturer Phoenix Contact
Gross weight (incl. package) 1092 Gram
Dimensions (incl. package) 193 x 175 x 85 MM
Customs number 8504408390
UNSPSC (v5.03) 26111707
EAN 4017918959739