Business
Private
EURexc. VAT
All
Cart
All
Banana Plug, 4mm, Nickel-Plated, Soldering, RedDI FK 15 L NI / RT
DI FK 15 L NI / RT - Banana Plug, 4mm, Nickel-Plated, Soldering, Red, Schützinger
303-88-966
DI FK 15 L NI / RT

New
Banana Plug, 4mm, Nickel-Plated, Soldering, Red

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Plug 
4 mm
Red 
30 VAC
60 VAC
Nickel-Plated 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Straight, with inline socket and screw terminal for cables up to 0.5 mm²
  • With sleeve, unassembled

Legislation and compliance

REACH Regulation
SVHC Lead (7439-92-1)

Additional information

Country of origin Germany (DE)
Manufacturer Schützinger
Gross weight (incl. package) 6.2 Gram
Dimensions (incl. package) 125 x 75 x 9 MM
Customs number 8536699099
UNSPSC (v5.03) 39121402