1 min order
Emergency Switch-off Head, ø40mm, Round Head, Rotary Release Latching Function Mushroom Pushbutton Red IP66 / IP67 / IP69 / IP69K Harmony XB5 Series Pushbutton SwitchesZB5AS844
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Command and signal devices ø 22 mm without switching/LED light elements
- Plastic design: Fastening of front element with one fastening nut, plastic front ring
- Metal design: Self-locking quick closure, secure three-point fastening with only one screw, chrome-plated front ring
- One-hand assembly: The front element holds itself in the hole
- Snap-on front elements, auxiliary switch blocks, auxiliary switch, LED modules
- Protected Bright-LED: 30% higher light power. Also suitable for use outdoors or with strong outside light
- Short-circuit protection of LEDs through fusing and patented electronic protection against electromagnetic influences
- Extreme impact and oscillation resistance of LEDs
- Illuminated selector switch with 180° lateral visibility
- All normally closed auxiliary switches with forced opening according to IEC/EN 60947-5-1
- Screw connection technology
- Scope of supply: Front element only
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
3512285
Paper catalogue
2016/17 p. 1260
Paper catalogue
2013/14 p. 1588
Additional information
Country of origin Czech Republic (CZ)
Manufacturer Schneider Electric
Gross weight (incl. package) 42.35 Gram
Dimensions (incl. package) 90 x 56 x 45 MM
Customs number 8536501590
UNSPSC (v5.03) 39121533
EAN 3389110906929