Price per piece

EUR  118,50

(exc. VAT)
1 +
EUR  118,50
5 +
EUR  112,60
10 +
EUR  104,10
25 +
EUR  93,70
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

Pushlock Turn Reset Operator
Latching Function
2 A
30 VDC
8-Pin M12 Plug
DIN Rail Mount
PBT
Red / Yellow
No
IP65

Select attributes and click search to find other products that match your specification

Smart Box
| Print this page
Report an error

Product details

  • Family information

    • Simple snap-on mounting and M12 connection technology
    • Flexible arrangement and robust, compact construction
    • Ease of integration into the system thanks to bus connection or direct wiring
    • Customisable front design and functionality
  • Article information

    Article description
    • 1x M12 plug
    • 1x Series 84 emergency stop switch (not illuminated)
    Previous Article Number: 30110185
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin Switzerland (CH)
    Manufacturer EAO
    Gross weight (incl. package) 138.0 Gram
    Dimensions (incl. package) 110 x 75 x 45 MM
    Customs number 8536508099
    UNSPSC (v5.03) 30211913
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device