EMC Cable Gland, 4 ... 8mm, PG91.691.0900.01
1.691.0900.01 - EMC Cable Gland, 4 ... 8mm, PG9
155-11-027
1.691.0900.01
Manufacturer:Hummel
Image is for illustrative purposes only. Please refer to product description.
1.691.0900.01 - EMC Cable Gland, 4 ... 8mm, PG9
155-11-027
1.691.0900.01
Manufacturer:Hummel
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Watertight, EMC-adapted cable gland with screen braid
- Easy to use, the screen braid only needs to be twisted round the sealing set in order to achieve satisfactory earthing
- Nickel-plated brass with plastic lining and sealing of Perbunan
- Good strain relief and large clamping area
- O-ring for sealing against panel is enclosed
- Approvals:CSA, UL, VDE, NEMA type 4, 4X and 6
- Metal fittings shall be earthed if they are mounted in a plastic case
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
5511027
Paper catalogue
2016/17 p. 1077
Additional information
Country of origin Germany (DE)
Manufacturer Hummel
Gross weight (incl. package) 17.5 Gram
Dimensions (incl. package) 28 x 19 x 19 MM
Customs number 7419809099
UNSPSC (v5.03) 31162401
EAN 7331176130981
