EMC Cable Gland, 7 ... 12mm, M201.691.2000.51
1.691.2000.51 - EMC Cable Gland, 7 ... 12mm, M20
155-11-052
1.691.2000.51
Manufacturer:Hummel
Image is for illustrative purposes only. Please refer to product description.
1.691.2000.51 - EMC Cable Gland, 7 ... 12mm, M20
155-11-052
1.691.2000.51
Manufacturer:Hummel
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Watertight, EMC-adapted cable gland with screen braid
- Easy to use, the screen braid only needs to be twisted round the sealing set in order to achieve satisfactory earthing
- Nickel-plated brass with plastic lining and sealing of Perbunan
- Good strain relief and large clamping area
- O-ring for sealing against panel is enclosed
- Approvals:CSA, UL, VDE, NEMA type 4, 4X and 6
- Metal fittings shall be earthed if they are mounted in a plastic case
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
5511052
Paper catalogue
2016/17 p. 1078
Additional information
Country of origin Germany (DE)
Manufacturer Hummel
Gross weight (incl. package) 31 Gram
Dimensions (incl. package) 30 x 27 x 27 MM
Customs number 7419809099
UNSPSC (v5.03) 31162401
EAN 7331176131063
