EMC Cable Gland, 5 ... 10mm, M161.631.1600.50
1.631.1600.50 - EMC Cable Gland, 5 ... 10mm, M16
155-12-843
1.631.1600.50
Manufacturer:Hummel
Image is for illustrative purposes only. Please refer to product description.
1.631.1600.50 - EMC Cable Gland, 5 ... 10mm, M16
155-12-843
1.631.1600.50
Manufacturer:Hummel
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Watertight, EMC-adapted cable gland for cable with screen braid
- The construction allows for both screen and outside insulation to be continued past the gland
- Nickel-plated brass with conductive plastic lining and sealing of Perbunan
- Good strain relief and large clamping area
- O-ring for sealing against panel is enclosed
- Approvals:UL
- Metal fittings shall be earthed if they are mounted in a plastic case
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
5512843
Paper catalogue
2016/17 p. 1080
Additional information
Country of origin Germany (DE)
Manufacturer Hummel
Gross weight (incl. package) 30 Gram
Dimensions (incl. package) 37 x 22 x 22 MM
Customs number 7419809099
UNSPSC (v5.03) 31162401
EAN 7331176130936


