Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Electrostatic Voltage / Field Meter Kit, ESDEFM 022
EFM 022 - Electrostatic Voltage / Field Meter Kit, ESD, Kleinwächter GmbH
180-08-846
EFM 022

Electrostatic Voltage / Field Meter Kit, ESD

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
26 mm
70 mm
122 mm
1 
9 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Supplied with earthing cable, 9V battery, power supply unit, CPS 022, HV generator, calibration certificate, user manual and conductive transport case with foam insert

Family Information

  • For mobile use
  • For localisation and control of electrostatic fields and build-ups of electrostatic charge
  • LCD display with 2x12 symbols
  • Distance entered via 1 button; 5 distance presets
  • Integrated microprocessor measures field strength in V/m
  • Output of the calculated voltage potential in V
  • With CPS 022: charge display and ±1200V generator for checking ionisation systems and ESD tools: 0...+/- 200 kV

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Gross weight (incl. package) 1800 Gram
Dimensions (incl. package) 356 x 330 x 105 MM
Customs number 9030337000
UNSPSC (v5.03) 46182105