Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Electronic Wheel of Fortune KitWSG152
WSG152 - Electronic Wheel of Fortune Kit, Velleman
185-00-324
WSG152

Electronic Wheel of Fortune Kit

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
9 V
64 mm
LED Board 
64 mm
Spinning LED Wheel Board 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Electronic wheel of fortune with 10 LEDs of different colours
  • With one push on the button the wheel starts, the speed decreases, finally it stops and one LED remains lit
  • Automatic shut-off when the wheel is not used
  • Powered by a 9 V battery type 6LR61 (not included)
  • Degree of difficulty: Easy
  • DIY kit

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Belgium (BE)
Manufacturer Velleman
Gross weight (incl. package) 52 Gram
Dimensions (incl. package) 78 x 38 x 156 MM
Customs number 9023001000
UNSPSC (v5.03) 32101628
EAN 5410329216283