1 min order
Electronic Microstat eTRON M 24VAC/VDC RTD 10 A @ 250 VAC701060/811-31-061
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- 3-digit, 13 mm high LCD display with °C, °F, h, min, sec symbols
- Operation with 4 front panel buttons, switching state indication by LED
- Heating or cooling operation configurable, integral de-icing function
- Individual release of the separate parameters for control
- Time-delayed controller activation after switch-on selectable for, for example, time-delayed starting of several units
- Operating hours counter
- Input: Resistance thermometer in 2-wire configuration
- Output via floating changeover relay contact
- Connection via screw terminals at rear
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
7694516
Paper catalogue
2016/17 p. 1312
Paper catalogue
2013/14 p. 1448
Additional information
Country of origin Germany (DE)
Manufacturer Jumo
Gross weight (incl. package) 215 Gram
Dimensions (incl. package) 170 x 110 x 71 MM
Customs number 9032890090
UNSPSC (v5.03) 43171810