Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Electronic key cabinet for 100 keys 345 x 80 x 545 mm 350 x 550 mm 13.7 kgT04486
T04486 - Electronic key cabinet for 100 keys 345 x 80 x 545 mm 350 x 550 mm 13.7 kg, Comsafe
180-13-978
T04486

No longer available. View product category

Electronic key cabinet for 100 keys 345 x 80 x 545 mm 350 x 550 mm 13.7 kg

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
350 mm
550 mm
130 mm
13.7 kg
Width, interior:345 mm
Height, internal:545 mm
Depth, internal:80 mm
Dimensions W x H x D:350 x 550 x 130 mm
Dimensions, internal W x D x H:345 x 80 x 545 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with: Key cabinet, hook strips, key identification markers, 2 main keys and 2 side flap keys, fixing material

Family Information

  • Electronic key safe for commercial, office and residential purpose.
  • Made of high quality steel (body 2 mm, door leaf 4 mm) with fire crease and robust hinges
  • Easy wall mounting with predrilled 4 holes in the back
  • Laterally lockable flap
  • 100 million code possibilities (up to 8 digits)
  • Mechanical emergency opening by key
  • Master Keys (x2), side flap keys (2 x)

Legislation and compliance

RoHS
No Information

Additional information

Country of origin China (CN)
Manufacturer Comsafe
Gross weight (incl. package) 15900 Gram
Dimensions (incl. package) 610 x 410 x 200 MM
Customs number 8303009000
UNSPSC (v5.03) 44111605