Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Electronic key cabinetKEYTRONIC20
KEYTRONIC20 - Electronic key cabinet, Comsafe
300-27-351
KEYTRONIC20

No longer available. View product category

Electronic key cabinet

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
245 mm
300 mm
110 mm
6 kg
Width, interior:240 mm
Height, internal:295 mm
Depth, internal:30 mm
Power supply:Batteries: 4x 1.5 V AA batteries
Batteries:4x LR6 (not supplied)
Dimensions W x H x D:245 x 300 x 110 mm
Dimensions, internal W x D x H:240 x 30 x 295 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Batteries are not included

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin China (CN)
Manufacturer Comsafe
Gross weight (incl. package) 660 Gram
Dimensions (incl. package) 300 x 165 x 370 MM
Customs number 8303009000
UNSPSC (v5.03) 44111605
EAN 9006072063364