Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Electronic DC Load, Programmable, 600V, 600A, 6kWPEL-5006G-150-600
PEL-5006G-150-600 - Electronic DC Load, Programmable, 600V, 600A, 6kW, GW Instek
304-03-688
PEL-5006G-150-600

New
Electronic DC Load, Programmable, 600V, 600A, 6kW

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
6 kW
0 V
600 V
0 A
600 A
Series:PEL-5000G

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC
This product's weight or dimensions may influence the delivery terms and conditions.

Additional information

Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 35000 Gram
Dimensions (incl. package) 180 x 450 x 750 MM
Customs number 9030337000
UNSPSC (v5.03) 39121004
EAN 4713008679999