Business
Private
EURExc. Vat
Electronic Circuit Protector, 2 Channels, 2A, 500V, IP20 / IP30REX12-TA2-107-DC24V-2A/2A

REX12-TA2-107-DC24V-2A/2A - Electronic Circuit Protector, 2 Channels, 2A, 500V, IP20 / IP30

302-18-913
REX12-TA2-107-DC24V-2A/2A
Manufacturer:E-T-A

Electronic Circuit Protector, 2 Channels, 2A, 500V, IP20 / IP30

Image is for illustrative purposes only. Please refer to product description.

REX12-TA2-107-DC24V-2A/2A - Electronic Circuit Protector, 2 Channels, 2A, 500V, IP20 / IP30

302-18-913
REX12-TA2-107-DC24V-2A/2A
Manufacturer:E-T-A

Product specifications
DIN Rail Mount 
Push-In 
12.5 mm
500 V
2 A

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Selective load protection by means of electronic trip curve
  • Integral fail-safe element, adjusted to max. current rating
  • Manual ON/OFF/reset momentary switch

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer E-T-A
Gross weight (incl. package) 59 Gram
Dimensions (incl. package) 100 x 80 x 13 MM
Customs number 8536201090
UNSPSC (v5.03) 39121617