Business
Private
EURExc. Vat

GMB22306350080 - Electrolytic Capacitor 22000uF, 8.4A, 63V, ±20 %

167-04-818
GMB22306350080
Manufacturer:F&T

Electrolytic Capacitor 22000uF, 8.4A, 63V, ±20 %

Image is for illustrative purposes only. Please refer to product description.

GMB22306350080 - Electrolytic Capacitor 22000uF, 8.4A, 63V, ±20 %

167-04-818
GMB22306350080
Manufacturer:F&T

Product specifications
22000 uF
63 V
±20 % 
Polar 
8000 h

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Electrolytic capacitors for professional and switched-mode power supplies as well as for industrial electronics
  • Aluminium housing with insulating covering
  • Securing bolts:
  • Capacitor ø D 35...40 mm / M8 x 12 mm
  • Capacitor ø D 50...65 mm / M12 x 16 mm

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer F&T
Gross weight (incl. package) 190 Gram
Dimensions (incl. package) 110 x 52 x 52 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501