Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Electrical Tapes PVC 15mm x 25m BlackHTAPE-FLEX15BK-15X25
HTAPE-FLEX15BK-15X25 - Electrical Tapes PVC 15mm x 25m Black, HellermannTyton
180-89-271
HTAPE-FLEX15BK-15X25

Electrical Tapes PVC 15mm x 25m Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Electrical 
Black 
PVC 
2 N/cm
90 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Vinyl electrical tape in many different colours
  • Used for insulation, protection, fixing, maintenance, colour coding and more
  • Good resistance to abrasion, sunlight, moisture, chemicals, and varying weather conditions
  • Highly flexible with outstanding adhesion performance
  • Harnessing of wires and cables
  • Suitable for mechanical and electrical applications up to 1 kV
  • VDE approved according to IEC 60454-3-1-6/F-PVCP/90
  • Flame retardant according to IEC 60454-2

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Spain (ES)
Manufacturer HellermannTyton
Gross weight (incl. package) 73 Gram
Dimensions (incl. package) 80 x 80 x 15 MM
Customs number 3919108090
UNSPSC (v5.03) 31201502
EAN 4031026401782