Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Electrical Installation Tester Kit, SCH/T6PRO, CAT IV 300 V / CAT III 500 V5318272
5318272 - Electrical Installation Tester Kit, SCH/T6PRO, CAT IV 300 V / CAT III 500 V, Fluke
302-57-581
5318272
1664FC SCH/T6PRO

Electrical Installation Tester Kit, SCH/T6PRO, CAT IV 300 V / CAT III 500 V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Multifunctional Installation Tester Kit 
CAT III 500 V 
CAT IV 300 V 
IP40 
Kit Contents:Power CableHard CaseZero AdapterRemote Control ProbeStrapProbes Test LeadFluke DMS Software

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The new Fluke 1660 Series Installation Testers are the only ones which prevents damage from connected appliances and allows users to send test results wirelessly via smartphone directly from the field. Safety - thanks to a new and slim test probe with an integrated test key, it is now possible to effortlessly carry out the tests with one hand. Reliability - FI switches are not triggered by the new measurement method during the earth loop resistance test; also the measurement without interrupting the operation is possible 

  • For low ohm measurement, continuity check, insulation resistance, earth loop resistance, short circuit current, polarity and RCD testing
  • Very rugged in order to withstand the tough ambient conditions
  • Big formatted, illuminated display, universal graphic symbols and language support (German, French, Italian, Spanish and English), uncomplicated menu guidance
  • Protocol creation - Measurement results can be filed in the internal memory, these are then available via the PC, for preparing the client specific reports
  • On/Off switchable Auto Start for RCD and Looptest
  • Heavy duty mains cord with single input connector
  • Complies with IEC/EN61010-1, UL61010, ANSI/ISA -s82.02.01 and CAN/CSA c22.2 No. 1010
  • Performance Standarts - EC/EN61557-1 to IEC/EN61557-7 and IEC/EN61557-10
  • Reduce test time up to 40% with Auto Test
  • Fluke Connect® compatibility
  • ShareLive™ calling
  • Fluke Cloud™ storage

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Fluke
Gross weight (incl. package) 4750 Gram
Dimensions (incl. package) 340 x 300 x 290 MM
Customs number 9030200000
UNSPSC (v5.03) 41113630
EAN 195112035962