Electrical Installation Tester Kit, DE, CAT IV 300 V / CAT III 500 V5312143
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Installation Tester with TrueTest Meter
Usage Note
- This Fluke 1664FC Kit is made for Germany
Family Information
The new Fluke 1660 Series Installation Testers are the only ones which prevents damage from connected appliances and allows users to send test results wirelessly via smartphone directly from the field. Safety - thanks to a new and slim test probe with an integrated test key, it is now possible to effortlessly carry out the tests with one hand. Reliability - FI switches are not triggered by the new measurement method during the earth loop resistance test; also the measurement without interrupting the operation is possible
- For low ohm measurement, continuity check, insulation resistance, earth loop resistance, short circuit current, polarity and RCD testing
- Very rugged in order to withstand the tough ambient conditions
- Big formatted, illuminated display, universal graphic symbols and language support (German, French, Italian, Spanish and English), uncomplicated menu guidance
- Protocol creation - Measurement results can be filed in the internal memory, these are then available via the PC, for preparing the client specific reports
- On/Off switchable Auto Start for RCD and Looptest
- Heavy duty mains cord with single input connector
- Complies with IEC/EN61010-1, UL61010, ANSI/ISA -s82.02.01 and CAN/CSA c22.2 No. 1010
- Performance Standarts - EC/EN61557-1 to IEC/EN61557-7 and IEC/EN61557-10
- Reduce test time up to 40% with Auto Test
- Fluke Connect® compatibility
- ShareLive™ calling
- Fluke Cloud™ storage
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30257568
Additional information
Country of origin Singapore (SG)
Manufacturer Fluke
Gross weight (incl. package) 4030 Gram
Dimensions (incl. package) 435 x 310 x 295 MM
Customs number 9030200000
UNSPSC (v5.03) 41113630
EAN 195112034293