Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Electrical Installation Kit, CH, CAT IV 300 V / CAT III 500 V5317761
5317761 - Electrical Installation Kit, CH, CAT IV 300 V / CAT III 500 V, Fluke
302-57-577
5317761
1663 CH KIT

Electrical Installation Kit, CH, CAT IV 300 V / CAT III 500 V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Multifunctional Installation Tester Kit 
CAT III 500 V 
CAT IV 300 V 
IP40 
Kit Contents:Power CableHard CaseZero AdapterRemote Control ProbeStrapProbes Test LeadFluke DMS Software

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Kit contains:
Fluke 1663 Multifunction Installation Tester
T130 Voltage and Continuity Testers

Family Information

The new Fluke 1660 Series Installation Testers are the only ones which prevents damage from connected appliances and allows users to send test results wirelessly via smartphone directly from the field. Safety - thanks to a new and slim test probe with an integrated test key, it is now possible to effortlessly carry out the tests with one hand. Reliability - FI switches are not triggered by the new measurement method during the earth loop resistance test; also the measurement without interrupting the operation is possible. Insulation PreTest - Protects the Installation by warning You about potentially serious and expensive mistakes. Tester detects appliances which occurs during the test and will stop the insulation test with a Visual and Audible warning. Eliminates accidental damage to peripheral equipment. 

  • Reduce test time up to 40% with Auto Test
  • For low ohm measurement, continuity check, insulation resistance, earth loop resistance, short circuit current, polarity and RCD testing
  • Very rugged in order to withstand the tough ambient conditions
  • Big formatted, illuminated display, universal graphic symbols and language support (German, French, Italian, Spanish and English), uncomplicated menu guidance
  • Protocol creation - Measurement results can be filed in the internal memory, these are then available via the PC, for preparing the client specific reports
  • On/Off switchable Auto Start for RCD and Looptest
  • Heavy duty mains cord with single input connector
  • Complies with IEC/EN61010-1, UL61010, ANSI/ISA -s82.02.01 and CAN/CSA c22.2 No. 1010
  • Performance Standarts - EC/EN61557-1 to IEC/EN61557-7 and IEC/EN61557-10
  • 1663 and 1664FC also includes all functions followed:
  • Continuity at L-N, L-PE, N-PE inputs
  • Z Max memory

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Singapore (SG)
Manufacturer Fluke
Gross weight (incl. package) 4300 Gram
Dimensions (incl. package) 445 x 300 x 300 MM
Customs number 9030200000
UNSPSC (v5.03) 41113630
EAN 195112035771