Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Dual Rotary Hall Effect Sensor Chassis Mount Connector IP67 / IP69K93603603
93603603 - Dual Rotary Hall Effect Sensor Chassis Mount Connector IP67 / IP69K, Sensata BEI
302-82-525
93603603

Dual Rotary Hall Effect Sensor Chassis Mount Connector IP67 / IP69K

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Analogue 
360 °
4.75 V
5.25 V
Connector 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Neodymium magnets provide excellent temperature stability and corrosion resistance
  • Quick turn-around on custom electrical angles
  • Operating life: 35M cycles; Over one million cycles at 1kg side load

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Sensata BEI
Gross weight (incl. package) 40 Gram
Dimensions (incl. package) 51 x 41 x 26 MM
Customs number 8533409000
UNSPSC (v5.03) 32121603