Business
Private
EURExc. Vat
DRAM TSOP-II 256MB 5.4ns 143MHz 3.6V 55mAAS4C16M16SA-7TCN

AS4C16M16SA-7TCN - DRAM TSOP-II 256MB 5.4ns 143MHz 3.6V 55mA

304-31-278
AS4C16M16SA-7TCN
Alias: 2308420
Manufacturer:Alliance Memory

New to us
DRAM TSOP-II 256MB 5.4ns 143MHz 3.6V 55mA

Image is for illustrative purposes only. Please refer to product description.

AS4C16M16SA-7TCN - DRAM TSOP-II 256MB 5.4ns 143MHz 3.6V 55mA

304-31-278
AS4C16M16SA-7TCN
Alias: 2308420
Manufacturer:Alliance Memory

Product specifications
256 MB
16 M x 16 Bit 
5.4 ns
Parallel 
143 MHz

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Alliance Memory
Gross weight (incl. package) 26 Gram
Dimensions (incl. package) 152 x 102 x 20 MM
Customs number 8542327500
UNSPSC (v5.03) 32101602