Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Door Contact Sensor, GreyHAA26
HAA26 - Door Contact Sensor, Grey, Velleman
302-95-402
HAA26

Door Contact Sensor, Grey

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
Dimensions L x W x H:34 x 8 x 15 mm
Width:8 mm
Height:15 mm
Colour:Grey

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Velleman
Gross weight (incl. package) 7 Gram
Dimensions (incl. package) 1 x 4 x 1 MM
Customs number 8531109590
UNSPSC (v5.03) 46171501
EAN 5410329233334