Business
Private
EURExc. Vat
Distance Meter 80 m 99 DisplaysP2802

P2802 - Distance Meter 80 m 99 Displays

300-50-158
P2802
PeakTech 2802
Manufacturer:PeakTech

Distance Meter 80 m 99 Displays

Image is for illustrative purposes only. Please refer to product description.

P2802 - Distance Meter 80 m 99 Displays

300-50-158
P2802
PeakTech 2802
Manufacturer:PeakTech

Product specifications
54 mm
2x AAA (Included) 
Class II 
±2 mm 
118 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Area, volume calculation
  • Indirect measurement using Pythagoras
  • Min / Max Distance Tracking
  • Display illumination and multi-line display
  • Auto Power Off
  • Water Level and tripod thread
  • Addition- and subtraction function

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 275 Gram
Dimensions (incl. package) 170 x 115 x 65 MM
Customs number 9015100000
UNSPSC (v5.03) 41113630
EAN 4250569403484