Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIN-Rail Power Supply, 95%, 24V, 10A, 240W, AdjustableTIB 240-124
TIB 240-124 - DIN-Rail Power Supply, 95%, 24V, 10A, 240W, Adjustable, Traco Power
301-04-818
TIB 240-124

DIN-Rail Power Supply, 95%, 24V, 10A, 240W, Adjustable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
10 A
24 V
Adjustable 
Standards Met:CECBSIQUL RecognizedUL Listed

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Combines the most efficient circuit topology with optimised cost/performance ratio for industrial environments and for electrical control cabinets
  • Slim profile, for DIN-rail mounting
  • Alternative side-mounting for flat panels
  • High power factor by active power correction
  • Back power immunity
  • 150% Peak current for 4 sec
  • Boost power facilitates the activation of stepper motors, solenoids or actuators
  • Short circuit and overload protection
  • DC-OK indicator

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Traco Power
Gross weight (incl. package) 731 Gram
Dimensions (incl. package) 160 x 150 x 70 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004