DIN Rail Power Supply 95% 36V 13.3A 480W Adjustable IP20 QQT20.361
QT20.361 - DIN Rail Power Supply 95% 36V 13.3A 480W Adjustable IP20 Q
301-23-002
QT20.361
Manufacturer:Puls
Image is for illustrative purposes only. Please refer to product description.
QT20.361 - DIN Rail Power Supply 95% 36V 13.3A 480W Adjustable IP20 Q
301-23-002
QT20.361
Manufacturer:Puls
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Power supplies of premium class with highest power density
- AC and DC wide range input (without changeover)
- 150% output power for 4 seconds for dynamic consumers
- Adjustable output voltage
- Very high efficiency
- Active harmonic wave correction PFC (except QS20.244)
- Active filter against mains transients
- Minimum activation peak current
- Heavy loads are easily started due to high power reserves, 50% for 3 seconds
- Can be connected in parallel
- DC OK relay contact (except QS3.241 and QS20.244)
- No-load, overload and short-circuit protection
Article Information
Previous Article Number
30123002
Additional information
Country of origin China (CN)
Manufacturer Puls
Gross weight (incl. package) 1000 Gram
Dimensions (incl. package) 150 x 150 x 93 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004
EAN 875404000235
