Business
Private
EURExc. Vat
DIN-Rail Power Supply 94% 12V 10A 120W Adjustable TIBTIB 120-112

TIB 120-112 - DIN-Rail Power Supply 94% 12V 10A 120W Adjustable TIB

301-40-687
TIB 120-112
Alias: 1848535
Manufacturer:Traco Power

DIN-Rail Power Supply 94% 12V 10A 120W Adjustable TIB

Image is for illustrative purposes only. Please refer to product description.

TIB 120-112 - DIN-Rail Power Supply 94% 12V 10A 120W Adjustable TIB

301-40-687
TIB 120-112
Alias: 1848535
Manufacturer:Traco Power

Product specifications
1 
12 V
10 A
12 V
Adjustable 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Combines the most efficient circuit topology with optimised cost/performance ratio for industrial environments and for electrical control cabinets
  • Slim profile, for DIN-rail mounting
  • Alternative side-mounting for flat panels
  • High power factor by active power correction
  • Back power immunity
  • 150% Peak current for 4 sec
  • Boost power facilitates the activation of stepper motors, solenoids or actuators
  • Short circuit and overload protection
  • DC-OK indicator

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 528 Gram
Dimensions (incl. package) 165 x 143 x 55 MM
Customs number 8504409590
UNSPSC (v5.03) 39121004