Business
Private
EURExc. Vat
DIN Rail Power Supply 93% 48V 10A 480W Adjustable IP20 TRIO-PS2903160

2903160 - DIN Rail Power Supply 93% 48V 10A 480W Adjustable IP20 TRIO-PS

301-03-326
2903160
1349909
Manufacturer:Phoenix Contact

DIN Rail Power Supply 93% 48V 10A 480W Adjustable IP20 TRIO-PS

Image is for illustrative purposes only. Please refer to product description.

2903160 - DIN Rail Power Supply 93% 48V 10A 480W Adjustable IP20 TRIO-PS

301-03-326
2903160
1349909
Manufacturer:Phoenix Contact

Product specifications
1 
48 V
10 A
48 V
Adjustable 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Worldwide use through wide range input and UL approvals
  • High reliability through electrical strength up to 300 V and MTBF of 500,000 h
  • Parallel connection possible
  • No-load and short-circuit-proof
  • Achievement of rated values at operating temperatures up to 55° C
  • Simplified start-up with LED function monitoring
  • Simplified secondary grounding through third minus terminal

Legislation and compliance

REACH Regulation
SVHC Lead (CAS: 7439-92-1)
SCIP SSN8c8fd599-0f61-490a-bed2-e892ada7ffd9

Additional information

Country of origin China (CN)
Manufacturer Phoenix Contact
Gross weight (incl. package) 1678 Gram
Dimensions (incl. package) 270 x 185 x 100 MM
Customs number 8504406090
UNSPSC (v5.03) 39121004
EAN 4055626255415