Business
Private
EURExc. Vat
DIN Rail Power Supply 86% 24V 1.3A 30W Adjustable IP20 SITOP PSU100C6EP1331-5BA10

6EP1331-5BA10 - DIN Rail Power Supply 86% 24V 1.3A 30W Adjustable IP20 SITOP PSU100C

169-88-843
6EP1331-5BA10
7141284
Manufacturer:Siemens

DIN Rail Power Supply 86% 24V 1.3A 30W Adjustable IP20 SITOP PSU100C

Image is for illustrative purposes only. Please refer to product description.

6EP1331-5BA10 - DIN Rail Power Supply 86% 24V 1.3A 30W Adjustable IP20 SITOP PSU100C

169-88-843
6EP1331-5BA10
7141284
Manufacturer:Siemens

Product specifications
1 
24 V
1.3 A
24 V
Adjustable 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Small mounting surface
  • Adjustable output voltage
  • Connection via screw terminals

Legislation and compliance

REACH Regulation
SCIP SSN5fd564c8-82d0-43c1-93dc-0962dc0dc18f

Additional information

Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 210 Gram
Dimensions (incl. package) 112 x 100 x 40 MM
Customs number 8504408590
UNSPSC (v5.03) 39121004
EAN 4025515152606