Business
Private
EURExc. Vat
DIN Rail Power Supply 85% 24V 2.5A 60W Adjustable IP20 SITOP PSU100S6EP1332-2BA20

6EP1332-2BA20 - DIN Rail Power Supply 85% 24V 2.5A 60W Adjustable IP20 SITOP PSU100S

110-30-104
6EP1332-2BA20
Manufacturer:Siemens

DIN Rail Power Supply 85% 24V 2.5A 60W Adjustable IP20 SITOP PSU100S

Image is for illustrative purposes only. Please refer to product description.

6EP1332-2BA20 - DIN Rail Power Supply 85% 24V 2.5A 60W Adjustable IP20 SITOP PSU100S

110-30-104
6EP1332-2BA20
Manufacturer:Siemens

Product specifications
1 
24 V
2.5 A
24 V
Adjustable 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Low weight and compact construction
  • Variable output voltage
  • Extra power: 1.5x nominal current for 5 s
  • Can be switched in parallel for increased performance
  • Radio interference suppression class B and high interference resistance
  • LED display ''24 V OK''
  • Galvanic isolation: yes, SELV (EN 60950)
  • Rail mounting

Legislation and compliance

REACH Regulation
SVHC Unknown
SCIP SSN67b0d8be-b5d2-4a72-ad4a-6e8a5d3b1f77

Additional information

Country of origin Austria (AT)
Manufacturer Siemens
Gross weight (incl. package) 335 Gram
Dimensions (incl. package) 135 x 130 x 39 MM
Customs number 8504408590
UNSPSC (v5.03) 39121004
EAN 4025515153474