Business
Private
EURExc. Vat
DIN Rail Power Supply 84% 12V 10A 120W Adjustable IP20 TBLTBL 150-112

TBL 150-112 - DIN Rail Power Supply 84% 12V 10A 120W Adjustable IP20 TBL

169-91-005
TBL 150-112
6670860
Manufacturer:Traco Power

DIN Rail Power Supply 84% 12V 10A 120W Adjustable IP20 TBL

Image is for illustrative purposes only. Please refer to product description.

TBL 150-112 - DIN Rail Power Supply 84% 12V 10A 120W Adjustable IP20 TBL

169-91-005
TBL 150-112
6670860
Manufacturer:Traco Power

Product specifications
1 
12 V
10 A
12 V
Adjustable 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Low profile plastic housing
  • For use in industrial and building automation
  • Adjustable output voltage
  • Shock and vibration tested
  • High quality standard, protection class II
  • Line spikes (PFC) as per EN 61000-3-2
  • Radio interference suppression as per EN 55022, curve B
  • Interference immunity EN 61000-6-2
  • Safety licenses in acc.with IEC/EN 60950-1, cUL/UL60950-1
  • 3 year guarantee

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Traco Power
Gross weight (incl. package) 650 Gram
Dimensions (incl. package) 185 x 120 x 92 MM
Customs number 8504408590
UNSPSC (v5.03) 39121004