Business
Private
EURExc. Vat
DIN Rail Mount Power Supply 12V 15A 180W Adjustable IP20 QUINT4 PS2904608

2904608 - DIN Rail Mount Power Supply 12V 15A 180W Adjustable IP20 QUINT4 PS

301-18-448
2904608
Alias: 1745886
Manufacturer:Phoenix Contact

DIN Rail Mount Power Supply 12V 15A 180W Adjustable IP20 QUINT4 PS

Image is for illustrative purposes only. Please refer to product description.

2904608 - DIN Rail Mount Power Supply 12V 15A 180W Adjustable IP20 QUINT4 PS

301-18-448
2904608
Alias: 1745886
Manufacturer:Phoenix Contact

Product specifications
12 V
15 A
12 V
Adjustable 
100 ... 240 VAC 
110 ... 250 VDC 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation
SVHC Lead (CAS: 7439-92-1)
SCIP SSN07849981-7c0a-4c00-8f7d-4b079ff0ebca

Additional information

Country of origin Thailand (TH)
Manufacturer Phoenix Contact
Gross weight (incl. package) 1152 Gram
Dimensions (incl. package) 187 x 177 x 83 MM
Customs number 8504408590
UNSPSC (v5.03) 39121004
EAN 4055626355054