Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIN Rail Adapter, Grey, 28.6 x 10.8mm3274058

3274058 - DIN Rail Adapter, Grey, 28.6 x 10.8mm, Phoenix Contact

Distrelec Article Number: 303-68-727
Manufacturer Part Number: 3274058
Alias PTFIX-NS15A
New
DIN Rail Adapter, Grey, 28.6 x 10.8mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DIN Rail Adapter 
Grey 
EAC 
LR 
UL 94 V-0 
-60 °C
Length:28.6 mm
Height:10.8 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH RegulationNo SVHC

Additional information

Country of origin Poland (PL)
Manufacturer Phoenix Contact
Gross weight (incl. package) 1.1 Gram
Dimensions (incl. package) 30 x 12 x 10 MM
Customs number 3926909790
UNSPSC (v5.03) 39121432
EAN 4055626375090