DigitalCrono Pro DIN Rail Time Switch, 1-Channel240 V acAT1SCDS
AT1SCDS - DigitalCrono Pro DIN Rail Time Switch, 1-Channel240 V ac
305-10-802
AT1SCDS
Manufacturer:GIC
New to us
Image is for illustrative purposes only. Please refer to product description.
AT1SCDS - DigitalCrono Pro DIN Rail Time Switch, 1-Channel240 V ac
305-10-802
AT1SCDS
Manufacturer:GIC
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Battery Life: 6 year Contact Configuration: 1 CO Depth: 65 mm Height: 90 mm Maximum Supply Voltage: 240 V ac Memory Spaces: 50 Number of Channels: 1 Product Type: DIN Rail Time Switch Series: Crono Pro Standards/Approvals: IEC 60730-2-7 Sub Type: Digital Terminal Type: Wire Units Measured: Hours|Years|Days
Previous Article Number
30510802
Additional information
Country of origin India (IN)
Manufacturer GIC
Gross weight (incl. package) 131 Gram
Dimensions (incl. package) 95 x 75 x 48 MM
Customs number 9107000090
UNSPSC (v5.03) 39121519
