Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
701050 Series 230VAC RTD 10 A @ 250 VAC701050/811-02-061
701050/811-02-061 - 701050 Series 230VAC RTD 10 A @ 250 VAC, Jumo
176-94-524
701050/811-02-061

No longer available. View alternative products

701050 Series 230VAC RTD 10 A @ 250 VAC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
RTD 
KTY2X-6 
Pt100 
Pt1000 
3 kOhm
Direct 
Relay 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 3-digit, 6 mm high, LCD display with special character for °C and °F
  • Operation with 3 front panel buttons, switching state indication by LED
  • Heating or cooling operation configurable
  • Individual release of the separate parameters for control
  • Time-delayed controller activation after switch-on selectable for, for example, time-delayed starting of several units
  • Outputs via floating changeover relay contact
  • Easy, space-saving, top-hat rail mounting
  • Input: Resistance thermometer in 2-wire configuration
  • Connection by screw terminals

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Jumo
Gross weight (incl. package) 220 Gram
Dimensions (incl. package) 170 x 110 x 70 MM
Customs number 9032108090
UNSPSC (v5.03) 43171810