Business
Private
EURExc. Vat
Digital Panel Meter, Elite 440, 92 x 92mm, 24 ... 60 VD3B052-000*5975141 - 443

D3B052-000*5975141 - 443 - Digital Panel Meter, Elite 440, 92 x 92mm, 24 ... 60 V

304-21-172
D3B052-000*5975141 - 443
Alias: Secure (CEWE)
Manufacturer:CEWE

Digital Panel Meter, Elite 440, 92 x 92mm, 24 ... 60 V

Image is for illustrative purposes only. Please refer to product description.

D3B052-000*5975141 - 443 - Digital Panel Meter, Elite 440, 92 x 92mm, 24 ... 60 V

304-21-172
D3B052-000*5975141 - 443
Alias: Secure (CEWE)
Manufacturer:CEWE

Product specifications
Current 
Frequency 
Power 
Voltage 
100 ... 400 V 
10 A 
Digital Panel Meter 
7 Digits 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer CEWE
Gross weight (incl. package) 534 Gram
Dimensions (incl. package) 150 x 150 x 105 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630