Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Digital panel meterDPM961-R
DPM961-R - Digital panel meter, TDE Instruments
110-57-408
DPM961-R

No longer available. View product category

Digital panel meter

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DC Voltage 
DC: -200 ... 200 mV 
Digital Multimeter 
3-1/2 Digits 
LCD 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • LCD digital panel meters conforming to DIN standard panel sizes 24 x 48 mm and 36 x 72 mm
  • With or without backlight
  • Decimal points, units of measure can be freely selected
  • Symbols for the representation of: °F, °C, u, m A, V, K, M, Ohm, Low Bat, Hold
  • Data Hold display
  • Automatic polarity and overflow display
  • Low battery warning 9V operation only

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer TDE Instruments
Gross weight (incl. package) 31 Gram
Dimensions (incl. package) 55 x 110 x 30 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630
EAN 4016138687644