Business
Private
EURExc. Vat
Digital Multimeter True-RMS 600V 10A 10MHz 60MOhm 100000uFP 3349

P 3349 - Digital Multimeter True-RMS 600V 10A 10MHz 60MOhm 100000uF

302-25-912
P 3349
PeakTech 3349
Manufacturer:PeakTech

Digital Multimeter True-RMS 600V 10A 10MHz 60MOhm 100000uF

Image is for illustrative purposes only. Please refer to product description.

P 3349 - Digital Multimeter True-RMS 600V 10A 10MHz 60MOhm 100000uF

302-25-912
P 3349
PeakTech 3349
Manufacturer:PeakTech

Product specifications
3-3/4 Digits 
6000 
600 V
600 V
10 A

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Kit contents: test leads, temperature adapter and sensor, carrying case, battery, user manual

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 708 Gram
Dimensions (incl. package) 210 x 160 x 85 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630
EAN 4250569406201