Business
Private
EURExc. Vat
Digital Multimeter True-RMS 1kV 10A 20MHz 60MOhm 600uFP 2025 A

P 2025 A - Digital Multimeter True-RMS 1kV 10A 20MHz 60MOhm 600uF

302-20-759
P 2025 A
PeakTech 2025 A
Manufacturer:PeakTech

Digital Multimeter True-RMS 1kV 10A 20MHz 60MOhm 600uF

Image is for illustrative purposes only. Please refer to product description.

P 2025 A - Digital Multimeter True-RMS 1kV 10A 20MHz 60MOhm 600uF

302-20-759
P 2025 A
PeakTech 2025 A
Manufacturer:PeakTech

Product specifications
3-5/6 Digits 
6000 
1 kV
1 kV
10 A

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 874 Gram
Dimensions (incl. package) 225 x 160 x 77 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630
EAN 4250569405716